Allen Bradley Inductive Threaded Barrel Proximity Sensor, M4, 0.6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 134-8330
- Mfr. Part No.:
- 871C-D1NP4-AP3
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£98.89
(exc. VAT)
£118.67
(inc. VAT)
FREE delivery for orders over £50.00
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £98.89 |
*price indicative
- RS Stock No.:
- 134-8330
- Mfr. Part No.:
- 871C-D1NP4-AP3
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M4 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.6 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 22mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Communication Protocol | IO-LINK | |
| Maximum Switching Frequency | 5kHz | |
| Switching Current | 100 mA | |
| Depth | 4mm | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 5 kHz | |
| Series | 871C | |
| Standards Met | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M4 | ||
Sensor Technology Inductive | ||
Detection Range 0.6 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 22mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Communication Protocol IO-LINK | ||
Maximum Switching Frequency 5kHz | ||
Switching Current 100 mA | ||
Depth 4mm | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 5 kHz | ||
Series 871C | ||
Standards Met CE, cULus | ||
- COO (Country of Origin):
- LK
871C Miniature Inductive Sensors
Features and Benefits
Allen Bradley Inductive Proximity Sensor, 0.6mm Detection Range, 3-Pin M8 Connector - 871C-D1NP4-AP3
• Reverse polarity, overload and short circuit protection help to prevent electrical damage to the sensor and prolong its working life
• Wide operating temperature between -25°C and +70°C for use in harsh conditions
• IO-Link communication interface makes it easy to integrate with complex automated systems
Standards and Certifications
• cULus (Underwriters' Laboratories in Canada and the US)
How do I connect this inductive proximity sensor?
Related links
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 15 V dc
- RS PRO Inductive Threaded Barrel Proximity Sensor 0.6 mm Detection 10 → 30 V dc
