EKMC1603113 Panasonic, EKMC Pyroelectric Infrared Sensor, 12m -0.3 V to 7 V 3-Pin
- RS Stock No.:
- 135-7084
- Mfr. Part No.:
- EKMC1603113
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 135-7084
- Mfr. Part No.:
- EKMC1603113
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Type | Pyroelectric Infrared Sensor | |
| Maximum Output Current | 100µA | |
| Maximum Output Voltage | 0.5 V | |
| Sensing Distance | 12m | |
| Switching Mode | Digital | |
| Output Type | Digital | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Supply Current | 170 μA | |
| Dimensions | 11 (Base) x 20.2 (H) mm, 22 (Top) mm | |
| Height | 20.2mm | |
| Minimum Operating Temperature | -20 °C | |
| Width | 11 (Base) mm, 22 (Top) mm | |
| Series | EKMC | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Maximum Operating Temperature | +60 °C | |
| Maximum Operating Supply Voltage | 7 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Type Pyroelectric Infrared Sensor | ||
Maximum Output Current 100µA | ||
Maximum Output Voltage 0.5 V | ||
Sensing Distance 12m | ||
Switching Mode Digital | ||
Output Type Digital | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Supply Current 170 μA | ||
Dimensions 11 (Base) x 20.2 (H) mm, 22 (Top) mm | ||
Height 20.2mm | ||
Minimum Operating Temperature -20 °C | ||
Width 11 (Base) mm, 22 (Top) mm | ||
Series EKMC | ||
Minimum Operating Supply Voltage -0.3 V | ||
Maximum Operating Temperature +60 °C | ||
Maximum Operating Supply Voltage 7 V | ||
- COO (Country of Origin):
- JP
