Martindale PD230SRD Proving Unit 230V ac/dc, RSCAL
- RS Stock No.:
- 288-1146
- Mfr. Part No.:
- PD230SRD
- Brand:
- Martindale
Subtotal (1 unit)*
£140.83
(exc. VAT)
£169.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.83 |
*price indicative
- RS Stock No.:
- 288-1146
- Mfr. Part No.:
- PD230SRD
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Proving Unit | |
| Output Voltage | 230V ac/dc | |
| Battery Type | AA Alkaline | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 150mm | |
| Weight | 355g | |
| Standards/Approvals | RoHS | |
| Height | 35mm | |
| Width | 80mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Proving Unit | ||
Output Voltage 230V ac/dc | ||
Battery Type AA Alkaline | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Length 150mm | ||
Weight 355g | ||
Standards/Approvals RoHS | ||
Height 35mm | ||
Width 80mm | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
230V AC / DC proving device
The PD230SRD is fast and easy to use, instantly supplying the full test voltage for both high and low- impedance voltage indicators, test lamps and meters. It comes complete with an over moulded low-profile case with a magnetic hanger. Ideal for proving indicators and measurement devices up to 230V AC or DC in domestic and commercial applications.
Switchable AC / DC output mode via push button
Stepped voltage output matched to two-pole tester thresholds
Related links
- Martindale PD230SRD Proving Unit 230V ac/dc
- Martindale PD440SRDX Proving Unit 200mA 440V ac/dc, RSCAL
- Martindale PD690SRD Proving Unit 690V ac/dc, RSCAL
- Martindale PD440SRD Proving Unit 440V ac/dc, RSCAL
- Fluke PRV240 Voltage Indicator Proving Unit 240V ac/dc, RSCAL
- Martindale MARPD440SX Proving Unit 200mA 440V ac LED, RSCAL
- Martindale MARPD440S Proving Unit 200mA 440V ac LED, RSCAL
- Martindale MARPD690S Proving Unit 200mA 690V ac LED, RSCAL
