Gentex PF3000-F3NA-01 Yellow Reusable Material Respirator Hood, Resistant to Chemical Protection
- RS Stock No.:
- 838-517
- Mfr. Part No.:
- PF3000-F3NA-01
- Brand:
- Gentex
Subtotal (1 unit)*
£1,095.94
(exc. VAT)
£1,315.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,095.94 |
*price indicative
- RS Stock No.:
- 838-517
- Mfr. Part No.:
- PF3000-F3NA-01
- Brand:
- Gentex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Product Type | Respirator Hood | |
| Resistance Features | Chemical Protection | |
| Reusable/Disposable | Reusable | |
| Material | Reusable Material | |
| Colour | Yellow | |
| Visor | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Product Type Respirator Hood | ||
Resistance Features Chemical Protection | ||
Reusable/Disposable Reusable | ||
Material Reusable Material | ||
Colour Yellow | ||
Visor Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Hood offers integrated respiratory, head, eye, and face protection with an innovative reusable/disposable hood. It is Ideal for use in pharmaceutical, healthcare, manufacturing, and laboratory settings, ensuring a safe working environment.
Suitable for various pharmaceutical and healthcare applications
Reusable/disposable hood protects against chemicals and pathogens
Built with a P3 filter for high-level respiratory protection
Compact design enhances user mobility and comfort
Related links
- Gentex PF3000-03-085 White Borosilicate Fibre Powered Air Respirator
- Gentex Powered Air Respirator Hard EN 12941:1998
- Gentex Face Shield for use with PureFlo 3000 PAPR
- Gentex Battery for use with this miniaturized
- Gentex Welding Accessory for use with PureFlo 3000 PAPR
- Gentex Respiratory Protection for use with PureFlo 3000 PAPR
- Gentex PureFlo 3000 Black Safety Helmet
- Gentex PF3000 Power Cable
