Gentex PF3000-03-085 White Borosilicate Fibre Powered Air Respirator
- RS Stock No.:
- 800-420
- Mfr. Part No.:
- PF3000-03-085
- Brand:
- Gentex
Subtotal (1 unit)*
£72.30
(exc. VAT)
£86.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.30 |
*price indicative
- RS Stock No.:
- 800-420
- Mfr. Part No.:
- PF3000-03-085
- Brand:
- Gentex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Product Type | Powered Air Respirator | |
| Material | Borosilicate Fibre | |
| Guard Type | Hood | |
| Visor | Clear | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Product Type Powered Air Respirator | ||
Material Borosilicate Fibre | ||
Guard Type Hood | ||
Visor Clear | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Hood with drawstring offers essential head protection, combining comfort and security for healthcare, industrial, and pharmaceutical environments. It ensures a reliable fit, enhancing user experience during varied applications requiring respiratory protection.
Designed with a convenient drawstring for an adjustable fit
Compatible with PureFlo 3000 PAPR systems for versatile use
Constructed for comfort, ensuring prolonged wear in various settings
Facilitates secure coverage for head protection in demanding environments
Related links
- Gentex Powered Air Respirator Hard EN 12941:1998
- Gentex PureFlo Series Powered Air Respirator Hard EN 397:2012
- Gentex PF3000-F3NA-01 Yellow Reusable Material Respirator Hood, Resistant to Chemical Protection
- Gentex PureLite PAPR Series Powered Air Respirator Powered Respirator
- Gentex PF23 Series Powered Air Respirator Powered Respirator EN 12941
- Gentex PF33 Series Powered Air Respirator Powered Respirator EN 12941
- Gentex Face Shield for use with PureFlo 3000 PAPR
- Gentex Battery for use with this miniaturized
