GUYARD CAG IGN Blue Cotton Protective Hood, Resistant to Flame Resistant

Subtotal (1 unit)*

£36.80

(exc. VAT)

£44.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.80

*price indicative

RS Stock No.:
340-517
Mfr. Part No.:
CAG IGN
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Protective Hood

Application

General Industry

Resistance Features

Flame Resistant

Reusable/Disposable

Reusable

Material

Cotton

Colour

Blue

Standards/Approvals

ISO 13688, EU Regulation, Class 2 A1+A2 ISO 11611

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Fireproof hood is crafted from Proban treated cotton canvas, providing excellent head coverage and protection. Its construction consists of three pieces sewn together, with a 150 mm wide neck protection flap for added safety. The hood also includes an internal cord adjustment for a secure fit around the face, ensuring comfort and reliability during use.

Class 2 A1+A2 ISO 11611 protection standard

ISO 13688 standard

Sewing made with flame resistant para-aramid thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy