AD8432ACPZ-WP Analog Devices, Programmable Gain Amplifier
- RS Stock No.:
- 806-8004
- Mfr. Part No.:
- AD8432ACPZ-WP
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 806-8004
- Mfr. Part No.:
- AD8432ACPZ-WP
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Height | 0.75mm | |
| Width | 4.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Height 0.75mm | ||
Width 4.1mm | ||
