MAX3747AEUB+ Maxim Integrated, Programmable Gain Amplifier, 10-Pin μMAX
- RS Stock No.:
- 799-7103
- Mfr. Part No.:
- MAX3747AEUB+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 799-7103
- Mfr. Part No.:
- MAX3747AEUB+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V | |
| Maximum Input Resistance | 10kΩ | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Output Type | Differential | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Height | 0.95mm | |
| Width | 3.05mm | |
| Length | 3.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Maximum Input Resistance 10kΩ | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 10 | ||
Output Type Differential | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Height 0.95mm | ||
Width 3.05mm | ||
Length 3.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
The Maxim MAX3747A multirate limiting amplifiers function as data quantizes for OC-3 through OC-48 synchronous optical network (SONET), fibre-channel, and gigabit Ethernet optical receivers. The MAX3747A limiting amplifiers feature a programmable loss-of-signal detect and an optional disable function (DISABLE) that can be combined to implement squelch.
Chatter free LOS with programmable threshold
Output DISABLE function
PECL compatible inputs
Output DISABLE function
PECL compatible inputs
