MCP6G01RT-E/OT Microchip, Programmable Gain Amplifier, Rail to Rail Output, 5-Pin SOT-23
- RS Stock No.:
- 768-1381
- Mfr. Part No.:
- MCP6G01RT-E/OT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-1381
- Mfr. Part No.:
- MCP6G01RT-E/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Maximum Input Offset Voltage | 4.5mV | |
| Number of Channels per Chip | 1 | |
| Rail to Rail | Rail to Rail Output | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Rail to Rail | |
| Dimensions | 3.1 x 1.75 x 1.3mm | |
| Height | 1.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.75mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Maximum Input Offset Voltage 4.5mV | ||
Number of Channels per Chip 1 | ||
Rail to Rail Rail to Rail Output | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Rail to Rail | ||
Dimensions 3.1 x 1.75 x 1.3mm | ||
Height 1.3mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 1.75mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- TH
