PGA116AIPW Texas Instruments, Programmable Gain Amplifier, Rail to Rail Input/Output, 20-Pin TSSOP
- RS Stock No.:
- 709-3260
- Mfr. Part No.:
- PGA116AIPW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 709-3260
- Mfr. Part No.:
- PGA116AIPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Maximum Input Offset Voltage | 0.325mV | |
| Maximum Input Resistance | 10000MΩ | |
| Number of Channels per Chip | 1 | |
| Rail to Rail | Rail to Rail Input/Output | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Output Type | Rail to Rail | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 6.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Maximum Input Offset Voltage 0.325mV | ||
Maximum Input Resistance 10000MΩ | ||
Number of Channels per Chip 1 | ||
Rail to Rail Rail to Rail Input/Output | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Output Type Rail to Rail | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Maximum Operating Temperature +125 °C | ||
Length 6.5mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
