MCP6S26-I/P Microchip, Programmable Gain Amplifier, Rail to Rail Input/Output, 14-Pin PDIP
- RS Stock No.:
- 666-5704
- Mfr. Part No.:
- MCP6S26-I/P
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-5704
- Mfr. Part No.:
- MCP6S26-I/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Maximum Input Offset Voltage | 0.275mV | |
| Maximum Input Resistance | 0.006MΩ | |
| Number of Channels per Chip | 1 | |
| Rail to Rail | Rail to Rail Input/Output | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Output Type | Rail to Rail | |
| Dimensions | 19.05 x 6.35 x 3.3mm | |
| Height | 3.3mm | |
| Width | 6.35mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 19.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Maximum Input Offset Voltage 0.275mV | ||
Maximum Input Resistance 0.006MΩ | ||
Number of Channels per Chip 1 | ||
Rail to Rail Rail to Rail Input/Output | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Output Type Rail to Rail | ||
Dimensions 19.05 x 6.35 x 3.3mm | ||
Height 3.3mm | ||
Width 6.35mm | ||
Maximum Operating Temperature +85 °C | ||
Length 19.05mm | ||
Minimum Operating Temperature -40 °C | ||
