THS7001CPWP Texas Instruments, Programmable Gain Amplifier 80dB, 20-Pin HTSSOP
- RS Stock No.:
- 661-1227
- Mfr. Part No.:
- THS7001CPWP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-1227
- Mfr. Part No.:
- THS7001CPWP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
| Maximum Input Offset Voltage | 5mV | |
| Maximum Input Resistance | 1MΩ | |
| Number of Channels per Chip | 1 | |
| Rail to Rail | No | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 20 | |
| Minimum CMRR | 80dB | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Width | 4.4mm | |
| Length | 6.5mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V | ||
Maximum Input Offset Voltage 5mV | ||
Maximum Input Resistance 1MΩ | ||
Number of Channels per Chip 1 | ||
Rail to Rail No | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 20 | ||
Minimum CMRR 80dB | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Width 4.4mm | ||
Length 6.5mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
