VCA824ID Texas Instruments, Programmable Gain Amplifier 60dB, 14-Pin SOIC
- RS Stock No.:
- 162-8002
- Mfr. Part No.:
- VCA824ID
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8002
- Mfr. Part No.:
- VCA824ID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±5V | |
| Maximum Input Offset Voltage | ±19mV | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum CMRR | 60dB | |
| Output Type | Swing | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±5V | ||
Maximum Input Offset Voltage ±19mV | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum CMRR 60dB | ||
Output Type Swing | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 8.75mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
