Altera EPCS1SI8N, Configuration Memory 20MHz 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
546-1573
Mfr. Part No.:
EPCS1SI8N
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Maximum Internal Frequency

20MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.65mm

Length

4.9mm

Width

3.9mm

Height

1.65mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C