Altera EPC2TC32N, Configuration Memory 16.7MHz 32-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
545-8577
Mfr. Part No.:
EPC2TC32N
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Maximum Internal Frequency

16.7MHz

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

32

Dimensions

7 x 7 x 1mm

Length

7mm

Width

7mm

Height

1mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

0 °C