Altera EPC2LC20N, Configuration Memory 16.7MHz 20-Pin PLCC
- RS Stock No.:
- 545-8527
- Mfr. Part No.:
- EPC2LC20N
- Brand:
- Altera
Stock information currently inaccessible
- RS Stock No.:
- 545-8527
- Mfr. Part No.:
- EPC2LC20N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Maximum Internal Frequency | 16.7MHz | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 20 | |
| Dimensions | 8.97 x 8.97 x 3.81mm | |
| Length | 8.97mm | |
| Width | 8.97mm | |
| Height | 3.81mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Maximum Internal Frequency 16.7MHz | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 20 | ||
Dimensions 8.97 x 8.97 x 3.81mm | ||
Length 8.97mm | ||
Width 8.97mm | ||
Height 3.81mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature 0 °C | ||
