Xilinx XCF32PFSG48C, Configuration Memory 48-Pin TFBGA

Stock information currently inaccessible
RS Stock No.:
173-2096
Mfr. Part No.:
XCF32PFSG48C
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Mounting Type

Surface Mount

Package Type

TFBGA

Pin Count

48

Dimensions

9 x 8 x 0.86mm

Length

9mm

Width

8mm

Height

0.86mm

Maximum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy