Xilinx XCF32PVOG48C, Configuration Memory 48-Pin TSOP
- RS Stock No.:
- 173-2095
- Mfr. Part No.:
- XCF32PVOG48C
- Brand:
- Xilinx
Stock information currently inaccessible
- RS Stock No.:
- 173-2095
- Mfr. Part No.:
- XCF32PVOG48C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Dimensions | 12.1 x 18.5 x 1mm | |
| Length | 12.1mm | |
| Width | 18.5mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 48 | ||
Dimensions 12.1 x 18.5 x 1mm | ||
Length 12.1mm | ||
Width 18.5mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
