Teledyne LeCroy PP026 Series PP026 Oscilloscope Probe, Passive Type, 500 MHz, 0.1 dB, BNC Connector

Subtotal (1 unit)*

£415.00

(exc. VAT)

£498.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£415.00

*price indicative

RS Stock No.:
922-5270
Distrelec Article No.:
301-80-248
Mfr. Part No.:
PP026-1
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Probe Type

Passive

Product Type

Oscilloscope Probe

Attenuation

0.1 dB

Bandwidth

500MHz

Maximum Common Mode Input Voltage

500V

Connector Type

BNC

Model Number

PP026

Number of Probes

1

Safety Category Level

CAT II

Safety Category Voltage

400Vrms

Series

PP026

Rise Time

700ps

Standards/Approvals

EN 61010031/A1:2008, RoHS, CE

COO (Country of Origin):
DE

Teledyne LeCroy Passive Probe PP026


Passive probes are the standard probe provided with most oscilloscopes. They are also sold as separate items and as replacements. The PP026 (PP026-1 single pack, PP026-2 two pack) has 500 MHz bandwidth, 10 pF input capacitance and 5 mm probe tip diameter. It is typical of passive probes in that it provides a 10:1 attenuation and features a high resistance of 10 MΩ. Its high input resistance makes the passive probe a choice instrument for low frequency signals, because circuit loading at such frequencies is minimised. Passive probes are designed to handle voltages of at least 400 V. The PP026 handles up to 500 V. Teledyne LeCroy passive probes feature an attenuation sense pin which activates the oscilloscope to scale waveforms automatically, with no operator input.

Passive Oscilloscope Probes


Note

All the products in this range are supplied for use with instruments with a permanent earth connection.

Supplied with

Rigid probe tip (installed), rigid probe tip (replacement), trimmer tool, sprung hook, colour coding rings (yellow, red, green, blue - 2 off each), ground lead with alligator clip, ground spring, PCB adapter, BNC adapter 5 mm, spring tip, probe tip cover, IC tip insulators (x2), tip insulator

Related links