Transcend DrivePro 220 Dash Cam with GPS
- RS Stock No.:
- 918-2647
- Mfr. Part No.:
- TS16GDP220M
- Brand:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-2647
- Mfr. Part No.:
- TS16GDP220M
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | DrivePro 220 | |
| Incident Detection | Yes | |
| GPS | Yes | |
| Night Vision | Yes | |
| Screen Size | 2.4in | |
| Microphone | Yes | |
| Battery Life | 210min | |
| Memory Card Format | MicroSDHC | |
| Dimensions | 70.2 x 63.1 x 34.5mm | |
| Weight | 90g | |
| Resolution | 1920 x 1080pixels | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number DrivePro 220 | ||
Incident Detection Yes | ||
GPS Yes | ||
Night Vision Yes | ||
Screen Size 2.4in | ||
Microphone Yes | ||
Battery Life 210min | ||
Memory Card Format MicroSDHC | ||
Dimensions 70.2 x 63.1 x 34.5mm | ||
Weight 90g | ||
Resolution 1920 x 1080pixels | ||
- COO (Country of Origin):
- TW
Transcend DrivePro 220 Car Video Recorder
Transcend DrivePro 220 Car Video Recorder is your most reliable eyewitness on the road day or night. The DrivePro 220 recorder built-in battery, emergency recording, lens, snapshot feature and a bright 2.4" colour LCD screen all ensure excellent user-experience. Extra features include GPS receiver, Lane Departure Warning System, Forward Collision Warning System, Speed Alarm and Parking Mode, the DrivePro 220 offers the optimum driving safety
Lane Departure Warning System (LDWS) to prevent potential incidents
Speed alarm to remind you of the speed limit
Built-in Li-ion battery to ensure uninterruptible recording
F1.8 aperture and 130゚ viewing angle for clear and smooth 1080P recordings
Bright 2.4-inch colour LCD screen for live view and video playback
Wi-Fi connectivity and exclusive DrivePro App.
Power Supply: Input DC 12V∼24V, Output DC 5V 1A
Speed alarm to remind you of the speed limit
Built-in Li-ion battery to ensure uninterruptible recording
F1.8 aperture and 130゚ viewing angle for clear and smooth 1080P recordings
Bright 2.4-inch colour LCD screen for live view and video playback
Wi-Fi connectivity and exclusive DrivePro App.
Power Supply: Input DC 12V∼24V, Output DC 5V 1A
DrivePro 220 includes a 16GB microSDHC memory card that can record up to 120 minutes of Full HD video, there's no need to worry about overwriting the important footage
