RS PRO Breaker bar 3/8 in Square, Length 164 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
912-5391
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Drive Size

3/8 in

Drive Type

Square

Overall Length

164 mm

Finish

Matt

Material

Chrome Vanadium Steel

RoHS Status: Not Applicable

COO (Country of Origin):
TW

RS Pro Socket T-Bar


The RS Pro socket T-bars are designed to add length when used as an extension with ratchets or breaker bars. These quality extensions with adapter Improves the leverage and torque delivery when loosening and tightening fasteners. Exceptional strength and durability offers long life usage.

RS stock number and size


912-5397: in sliding T bar, 110 mm
912-5391: 3/8 sliding T bar, 164 mm
912-5401: in sliding T bar, 250 mm

Features and Benefits


Made from Chrome vanadium
Matt finish
Adds length to access hard-to-reach fasteners
Knurled bands offer a nonslip grip for turning loosened fasteners by hand
Detent notches in drive ends lock onto ratchets and breaker bars
Socket adapter converts into T-bar driver
Strong and durable

Application Information


Designed to be used by professionals in workshops and automotive applications.