RS PRO Breaker bar 1/4 in Square, Length 110 mm
- RS Stock No.:
- 912-5397
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 912-5397
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Drive Size | 1/4 in | |
| Drive Type | Square | |
| Overall Length | 110 mm | |
| Finish | Matt | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Drive Size 1/4 in | ||
Drive Type Square | ||
Overall Length 110 mm | ||
Finish Matt | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
