Texas Instruments CC2630F128RGZT, 16bit ARM Cortex M0, ARM Cortex M3 Microcontroller, CC26xx, 48MHz, 128 kB Flash,
- RS Stock No.:
- 908-3811
- Mfr. Part No.:
- CC2630F128RGZT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 908-3811
- Mfr. Part No.:
- CC2630F128RGZT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | CC26xx | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0, ARM Cortex M3 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 20 kB | |
| Typical Operating Supply Voltage | 3.8 (Maximum) V | |
| Program Memory Type | Flash | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Data Rate | 250kbps | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4.15mm | |
| ADCs | 1 (8 x 12 bit) | |
| Instruction Set Architecture | ARM | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name CC26xx | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0, ARM Cortex M3 | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 20 kB | ||
Typical Operating Supply Voltage 3.8 (Maximum) V | ||
Program Memory Type Flash | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Data Rate 250kbps | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 4.15mm | ||
ADCs 1 (8 x 12 bit) | ||
Instruction Set Architecture ARM | ||
Width 4.15mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
CC2630 series 2.4GHz RF System-on-Chip
The SimpleLink™ CC2630 is a Cortex-M3/M0 based wireless System-On-Chip designed for 2.4GHz IEEE 802.15.4, ZigBee and 6LoWPAN wireless protocol applications. The CC26xx can function either as a Wireless Network Processor (a device running the wireless protocol stack, with the application running on a separate MCU), or as a stand-alone SoC. The ROM provides pre-programmed embedded TI RTOS kernel, Driverlib and lower-layer protocol stack firmware (802.15.4 MAC). It also contains a bootloader that can be used to reprogram the device using SPI or UART.
The CC2630 is ideal for battery powered and energy harvesting end nodes in ZigBee/6LoWPAN networks.
IEEE 802.15.4 Compliant RF Transceiver SoC
48MHz ARM Cortex-M3 core MCU with ROM, 128KB Flash memory, 20KB SRAM, 8KB Cache RAM
ARM Cortex-M0 core RF low-level controller with ROM, 4KB RAM
RF Frequency range: 2.4GHz ISM band
RF Output Power: up to +5dBm
Receiver Sensitivity: -100dBm @ 250kbps with DSSS, 1% PER
Modulation: O-QPSK
OTA data rate: 250kbps
AES-128 security module
True Random Number Generator (TRNG)
Sensor controller engine
8 channel 12-Bit ADC, 200ksps
Real-Time Clock (RTC)
Battery Monitor and Temperature Sensor
Support for 8 x capacitive sensing touchpads
Serial communication: 2 x SSI, UART, I²C, MicroWire, TI, I²S
Up to 31 x GPIO pins
Various low-power operation modes
Power supply: +1.8V to +3.8Vdc
Operating temperature range: -40 to +85°C
Applications: ZigBee Systems, 6LoWPAN systems, Home & Building Automation, Lighting Systems , Smart Grid, Wireless sensor networks, local communication for the Internet of Things (IoT)
RS Product Codes
908-3811 CC2630F128RGZT
48MHz ARM Cortex-M3 core MCU with ROM, 128KB Flash memory, 20KB SRAM, 8KB Cache RAM
ARM Cortex-M0 core RF low-level controller with ROM, 4KB RAM
RF Frequency range: 2.4GHz ISM band
RF Output Power: up to +5dBm
Receiver Sensitivity: -100dBm @ 250kbps with DSSS, 1% PER
Modulation: O-QPSK
OTA data rate: 250kbps
AES-128 security module
True Random Number Generator (TRNG)
Sensor controller engine
8 channel 12-Bit ADC, 200ksps
Real-Time Clock (RTC)
Battery Monitor and Temperature Sensor
Support for 8 x capacitive sensing touchpads
Serial communication: 2 x SSI, UART, I²C, MicroWire, TI, I²S
Up to 31 x GPIO pins
Various low-power operation modes
Power supply: +1.8V to +3.8Vdc
Operating temperature range: -40 to +85°C
Applications: ZigBee Systems, 6LoWPAN systems, Home & Building Automation, Lighting Systems , Smart Grid, Wireless sensor networks, local communication for the Internet of Things (IoT)
RS Product Codes
908-3811 CC2630F128RGZT
Approvals
ETSI, FCC, ARIB
