Klauke RAML1 1.5Ah 10.8V Power Tool Battery, For Use With EK50ML EK354ML
- RS Stock No.:
- 908-2874
- Mfr. Part No.:
- RAML1
- Brand:
- Klauke
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 908-2874
- Mfr. Part No.:
- RAML1
- Brand:
- Klauke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Battery Type | Li-Ion | |
| Voltage Rating | 10.8V | |
| Battery Capacity | 1.5Ah | |
| For Use With | EK50ML EK354ML | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Battery Type Li-Ion | ||
Voltage Rating 10.8V | ||
Battery Capacity 1.5Ah | ||
For Use With EK50ML EK354ML | ||
RoHS Status: Not Applicable
Related links
- Dremel 26150855JD 1Ah 10.8V Power Tool Battery, For Use With Dremel 10.8 V Cordless Power Tools
- Power Adhesives TEC-BATTERY+CHARGER-UK-RS 1.5Ah 18V Battery & Charger, For Use With b-tec 807
- Klauke RAM2 2Ah 9.6V Power Tool Battery, For Use With Klauke Pressing Tools
- Klauke RAML1225 2.5 Ah 10.8 V Power Tool Battery, For Use With Hydraulic Tool
- DeWALT DCB124-XJ 3 Ah 12 V Rechargeable Power Tool Battery 10.8 V XR and 12 V XR Tools
- Power Tool Batteries
- FEIN 92604343020 12 Ah 18V Rechargeable Power Tool Battery
- Bosch 1600Z0003B 2 Ah 36 V Power Tool Battery, For Use With Power Tools
