Electrolube Transparent Silicone Resin Conformal Coating, 5 L Can, -50°C min, +125°C max
- RS Stock No.:
- 907-5595
- Mfr. Part No.:
- FSC05L
- Brand:
- Electrolube
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-5595
- Mfr. Part No.:
- FSC05L
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Package Size | 5 L | |
| Package Type | Can | |
| Application | PCBs | |
| Material | Silicone Resin | |
| Colour | Transparent | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -50°C | |
| Trade Name | FSC | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Package Size 5 L | ||
Package Type Can | ||
Application PCBs | ||
Material Silicone Resin | ||
Colour Transparent | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -50°C | ||
Trade Name FSC | ||
Electrolube Flexible Silicone Coating
The Electrolube 5L flexible silicone coating is a specialist conformal coating that is formulated based on high-quality silicone resin. It is highly flexible for delicate components, while it exhibits excellent adhesion to a wide variety of substrates and operates within a wide temperature range. It is an ideal choice for humid environments offering excellent protection from moisture. It can be sprayed, dipped or brushed and is fast-drying, allowing for efficient production while it also contains a UV trace that allows inspection of the PCB after coating to ensure complete and even coverage.
Features and Benefits
Flexible
Transparent
Very high surface insulation resistance
Good dielectric properties
Wide operating temperature range
High level of protection offered in humid environments
May be removed with solvents such as ultra solve (ULS)
May be soldered through for rework
Viscosity at 20°C is 550mPas
Touch Dry Time at 20°C is 10 minutes-15 minutes
Shelf life is 48 months
Operating temperature ranges between -50°C and 125°C
Transparent
Very high surface insulation resistance
Good dielectric properties
Wide operating temperature range
High level of protection offered in humid environments
May be removed with solvents such as ultra solve (ULS)
May be soldered through for rework
Viscosity at 20°C is 550mPas
Touch Dry Time at 20°C is 10 minutes-15 minutes
Shelf life is 48 months
Operating temperature ranges between -50°C and 125°C
Applications
Electronics
PCBs
PCBs
Certifications
IEC 61086-2
IEC-61086
IEC 60068-2-11
IEC 60068-2-78
IPC-CC-830
MIL-I-46058-C
UL94V-1
IEC-61086
IEC 60068-2-11
IEC 60068-2-78
IPC-CC-830
MIL-I-46058-C
UL94V-1
Related links
- Electrolube Transparent Silicone Resin Conformal Coating -70°C min, +200°C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55°C min, +125°C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55°C min, +125°C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55°C min, +125°C max
- RS PRO Transparent Silicone Resin Conformal Coating -70°C min, +200°C max
- RS PRO Red Silicone Resin Conformal Coating -70°C min, +200°C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55°C min, +130°C max
- Chemtronics Blue Acrylic Resin Conformal Coating -55°C min, +125°C max
