EPCOS B32361 Polypropylene Film Capacitor, 350V ac, ±5%, 200μF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
904-8323
Mfr. Part No.:
B32361B2207J050
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

200µF

Voltage

350V ac

Tolerance

±5%

Series

B32361

Lead Pitch

35mm

Lead Length

17.5mm

Equivalent Series Resistance

6.3mΩ

Height

142mm

Dimensions

63.5 (Dia.) x 142 Hmm

Dielectric

Polypropylene

Terminal Type

Screw Terminal

Minimum Operating Temperature

-40°C

Dissipation Factor

≤1 x 10⁻³%

Maximum Operating Temperature

+70°C

Epcos B3236x Series


B3236x Series are general purpose application Power Electronic Film Capacitors

Overpressure disconnector, self-healing technology safety device
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling