EPCOS B32361 Polypropylene Film Capacitor, 350V ac, ±5%, 60μF
- RS Stock No.:
- 904-8288
- Mfr. Part No.:
- B32361A2606J050
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 904-8288
- Mfr. Part No.:
- B32361A2606J050
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 60µF | |
Voltage | 350V ac | |
Tolerance | ±5% | |
Series | B32361 | |
Lead Pitch | 35mm | |
Lead Length | 17.5mm | |
Height | 70mm | |
Equivalent Series Resistance | 3.6mΩ | |
Dimensions | 63.5 (Dia.) x 70 Hmm | |
Dielectric | Polypropylene | |
Terminal Type | Screw Terminal | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Dissipation Factor | ≤1 x 10⁻³% | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 60µF | ||
Voltage 350V ac | ||
Tolerance ±5% | ||
Series B32361 | ||
Lead Pitch 35mm | ||
Lead Length 17.5mm | ||
Height 70mm | ||
Equivalent Series Resistance 3.6mΩ | ||
Dimensions 63.5 (Dia.) x 70 Hmm | ||
Dielectric Polypropylene | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Dissipation Factor ≤1 x 10⁻³% | ||
Epcos B3236x Series
B3236x Series are general purpose application Power Electronic Film Capacitors
Overpressure disconnector, self-healing technology safety device
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling