FTDI Chip FMC Connector 16-bit FT600 Development Board UMFT600X
- RS Stock No.:
- 901-5067
- Mfr. Part No.:
- UMFT600X
- Brand:
- FTDI Chip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-5067
- Mfr. Part No.:
- UMFT600X
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Kit Classification | Development Board | |
| Featured Device | FT600 | |
| Kit Name | FMC Connector 16-bit | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Kit Classification Development Board | ||
Featured Device FT600 | ||
Kit Name FMC Connector 16-bit | ||
- COO (Country of Origin):
- CN
UMFT60x USB 3.0 Bridge Development Board
The UMFT60xx is an evaluation/development module with either FMC(LPC)/HSMC connectors for interfacing the FT60x USB 3.0 Superspeed bridge chip with external hardware. The UMFT60xx chip provides a bridge between a FIFO bus and a USB 3.0 host. The modules are designed so that they can plug into most FPGA development platforms supplied by vendors such as Xilinx or Altera.
Supports USB 3.0 Super Speed (5Gbps)/USB 2.0 High Speed (480Mbps)/USB 2.0 Full Speed (12Mbps) data transfer
4 x IN channels and 4 x OUT channels on the FIFO bus
Supports multi-voltage I/O: 1.8V, 2.5V and 3.3V
Micro-USB 3.0 socket
High speed connector for FIFO bus : FMC(Field Programmable Mezzanine Card) or HSMC (High Speed Mezzanine Card)
FMC connector is compatible with most Xilinx FPGA reference design boards
HSMC connector is compatible with most Altera FPGA reference design boards
Power supply options: external DC powered, USB bus powered, FMC/HSMC powered
Reset & Wake Up pushbuttons
Remote Wake Up
Power on LED
RS Product Codes
UMFT600A 16-Bit FIFO bus, HSMC connector 901-5054
UMFT601A 32-Bit FIFO bus, HSMC connector 901-5058
UMFT600X 16-Bit FIFO bus, FMC (LPC) connector 901-5067
UMFT601X 32-Bit FIFO bus, FMC (LPC) connector 901-5060
4 x IN channels and 4 x OUT channels on the FIFO bus
Supports multi-voltage I/O: 1.8V, 2.5V and 3.3V
Micro-USB 3.0 socket
High speed connector for FIFO bus : FMC(Field Programmable Mezzanine Card) or HSMC (High Speed Mezzanine Card)
FMC connector is compatible with most Xilinx FPGA reference design boards
HSMC connector is compatible with most Altera FPGA reference design boards
Power supply options: external DC powered, USB bus powered, FMC/HSMC powered
Reset & Wake Up pushbuttons
Remote Wake Up
Power on LED
RS Product Codes
UMFT600A 16-Bit FIFO bus, HSMC connector 901-5054
UMFT601A 32-Bit FIFO bus, HSMC connector 901-5058
UMFT600X 16-Bit FIFO bus, FMC (LPC) connector 901-5067
UMFT601X 32-Bit FIFO bus, FMC (LPC) connector 901-5060
