FTDI Chip HSMC Connector 32-bit FT601 Development Board UMFT601A
- RS Stock No.:
- 901-5058
- Mfr. Part No.:
- UMFT601A
- Brand:
- FTDI Chip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 901-5058
- Mfr. Part No.:
- UMFT601A
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FTDI Chip | |
Kit Classification | Development Board | |
Featured Device | FT601 | |
Kit Name | HSMC Connector 32-bit | |
Select all | ||
---|---|---|
Brand FTDI Chip | ||
Kit Classification Development Board | ||
Featured Device FT601 | ||
Kit Name HSMC Connector 32-bit | ||
- COO (Country of Origin):
- CN
UMFT60x USB 3.0 Bridge Development Board
The UMFT60xx is an evaluation/development module with either FMC(LPC)/HSMC connectors for interfacing the FT60x USB 3.0 Superspeed bridge chip with external hardware. The UMFT60xx chip provides a bridge between a FIFO bus and a USB 3.0 host. The modules are designed so that they can plug into most FPGA development platforms supplied by vendors such as Xilinx or Altera.
Supports USB 3.0 Super Speed (5Gbps)/USB 2.0 High Speed (480Mbps)/USB 2.0 Full Speed (12Mbps) data transfer
4 x IN channels and 4 x OUT channels on the FIFO bus
Supports multi-voltage I/O: 1.8V, 2.5V and 3.3V
Micro-USB 3.0 socket
High speed connector for FIFO bus : FMC(Field Programmable Mezzanine Card) or HSMC (High Speed Mezzanine Card)
FMC connector is compatible with most Xilinx FPGA reference design boards
HSMC connector is compatible with most Altera FPGA reference design boards
Power supply options: external DC powered, USB bus powered, FMC/HSMC powered
Reset & Wake Up pushbuttons
Remote Wake Up
Power on LED
RS Product Codes
UMFT600A 16-Bit FIFO bus, HSMC connector 901-5054
UMFT601A 32-Bit FIFO bus, HSMC connector 901-5058
UMFT600X 16-Bit FIFO bus, FMC (LPC) connector 901-5067
UMFT601X 32-Bit FIFO bus, FMC (LPC) connector 901-5060
4 x IN channels and 4 x OUT channels on the FIFO bus
Supports multi-voltage I/O: 1.8V, 2.5V and 3.3V
Micro-USB 3.0 socket
High speed connector for FIFO bus : FMC(Field Programmable Mezzanine Card) or HSMC (High Speed Mezzanine Card)
FMC connector is compatible with most Xilinx FPGA reference design boards
HSMC connector is compatible with most Altera FPGA reference design boards
Power supply options: external DC powered, USB bus powered, FMC/HSMC powered
Reset & Wake Up pushbuttons
Remote Wake Up
Power on LED
RS Product Codes
UMFT600A 16-Bit FIFO bus, HSMC connector 901-5054
UMFT601A 32-Bit FIFO bus, HSMC connector 901-5058
UMFT600X 16-Bit FIFO bus, FMC (LPC) connector 901-5067
UMFT601X 32-Bit FIFO bus, FMC (LPC) connector 901-5060