Moflash Pipe Sealant Liquid for Sealing 24 ml Tube
- RS Stock No.:
- 901-0655
- Mfr. Part No.:
- 50221
- Brand:
- Moflash
Subtotal (1 unit)*
£13.60
(exc. VAT)
£16.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.60 |
*price indicative
- RS Stock No.:
- 901-0655
- Mfr. Part No.:
- 50221
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Application | Sealing | |
| Product Type | Pipe Sealant | |
| Anaerobic | No | |
| Package Size | 24 ml | |
| Product Form | Liquid | |
| Package Type | Tube | |
| Cure Time | 15 min | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Application Sealing | ||
Product Type Pipe Sealant | ||
Anaerobic No | ||
Package Size 24 ml | ||
Product Form Liquid | ||
Package Type Tube | ||
Cure Time 15 min | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- SA
A2EX-QS Barrier Compression Gland for Explosive Atmospheres
The A2EX-QS Barrier Compression Gland is designed for use with unarmoured cable in hazardous areas with a potentially explosive atmosphere. Equipment protection levels: Ex d IIC Gb, Ex e IIC Gb, Ex nR IIC Gc, Ex tb IIIC Db II 2G, II 2D, II 3G.
Features and benefits
For indoor, outdoor and Group II hazardous areas with unfilled hygroscopic multicore cable
Instantly mixed and injected resin
Resin forms a 100% barrier seal around the individual cores of the cable
Prevents gas and moisture transmitting down the cable
Prevents explosive gases transmitting down the cable
Precision manufactured from high quality brass (marine grade electroless nickel plated) or stainless steel
Complete with sealing gasket
IP66 / IP68 protection
Note
The QuickStop-Ex liquid resin must be purchased separately, stock no. 901-0655 (the nozzles are supplied with the barrier glands).
Approvals
ATEX, IECEx, INMETRO, SANS/IEC.
Related links
- RS PRO Pipe Sealant Liquid for Pipe Sealing 50 ml Tube
- RS PRO Pipe Sealant Liquid for Pipe Sealing 250 ml Tube
- Loctite 542 Pipe Sealant Liquid for Thread Sealing 50 ml Tube
- RS PRO Gasket Sealant Liquid for Gasketing 50 ml Tube
- Loctite 572 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle
- Loctite 542 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle
- Loctite 542 Pipe Sealant Liquid for Thread Sealing 10 ml Bottle
- Loctite 5400 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle

