ABL Sursum French Mains Sockets, 16A Red, Plug-In Thermoplastic Screw, 250 V
- RS Stock No.:
- 899-8182
- Mfr. Part No.:
- 1579242
- Brand:
- ABL Sursum
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 899-8182
- Mfr. Part No.:
- 1579242
- Brand:
- ABL Sursum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Sursum | |
| Plug/Socket | Socket | |
| Country | France | |
| Current Rating | 16A | |
| Mounting Type | Plug-In | |
| Mains Socket Type | Type E - French | |
| Number of USB Sockets | 0 | |
| Voltage Rating | 250 V | |
| Pole Format | 2P+E | |
| Colour | Red | |
| Gender | Female | |
| Body Material | Thermoplastic | |
| Termination Method | Screw | |
Select all | ||
|---|---|---|
Brand ABL Sursum | ||
Plug/Socket Socket | ||
Country France | ||
Current Rating 16A | ||
Mounting Type Plug-In | ||
Mains Socket Type Type E - French | ||
Number of USB Sockets 0 | ||
Voltage Rating 250 V | ||
Pole Format 2P+E | ||
Colour Red | ||
Gender Female | ||
Body Material Thermoplastic | ||
Termination Method Screw | ||
- COO (Country of Origin):
- DE
IP44 Inline French Type E CEE7/5 Sockets
Durable thermoplastic French / Belgian Type E CEE 7/5 inline shuttered socket outlets. They are suitable for use with French / Belgian Type E CEE 7/6 2-pin plus earth plugs, with earth contact in accordance with French and Belgian standards. These inline sockets are manufactured from thermoplastic and are supplied with a collar and rubber cover. They feature a hand tightened cable clamp / strain relief which makes wiring even quicker and is very secure. They are splash proof to IP44 and comply with Belgian (NBN C61-112) and French (NF C61-314) standard and rated at 16A/250 Vac.
European CEE7 Sockets - DIN49440
