Wylex 5 Way Metal Consumer Unit, 100A, IP2XC NM

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-9448
Mfr. Part No.:
NM506
Brand:
Wylex
Find similar products by selecting one or more attributes.
Select all

Brand

Wylex

Series

NM

Number of Ways Total

5

Current Rating

100A

Dimensions

188 x 261 x 121mm

Housing Material

Metal

International Protection Rating

IP2XC

Length

188mm

Width

261mm

Depth

121mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Main Switch Consumer Units


Range of metal consumer units from 2 way to 11 way

2 Way Consumer unit 63A (RS 892-9439)
5 Way Consumer Unit 100A (RS 892-9448)
8 Way Consumer Unit 100A (RS 892-9441)
11 Way Consumer Unit 100A (RS 892-9445)


Wylex NM Range

Related links

Recently viewed