Wylex 11 Way Metal Consumer Unit, 100A, IP2XC NM

Bulk discount available

Subtotal (1 unit)*

£69.54

(exc. VAT)

£83.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4£69.54
5 +£65.99

*price indicative

RS Stock No.:
892-9445
Mfr. Part No.:
NM1106
Brand:
Wylex
Find similar products by selecting one or more attributes.
Select all

Brand

Wylex

Series

NM

Number of Ways Total

11

Current Rating

100A

Dimensions

292 x 261 x 121mm

Housing Material

Metal

International Protection Rating

IP2XC

Depth

121mm

Length

292mm

Width

261mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Main Switch Consumer Units


Range of metal consumer units from 2 way to 11 way

2 Way Consumer unit 63A (RS 892-9439)
5 Way Consumer Unit 100A (RS 892-9448)
8 Way Consumer Unit 100A (RS 892-9441)
11 Way Consumer Unit 100A (RS 892-9445)


Wylex NM Range

Related links