Better World

SCOTT Scott Essential (6691) Roll Paper Hand Towels, 198 x 3500000 mm, 1, 1400 Sheets

Subtotal (1 bag of 6 units)*

£120.59

(exc. VAT)

£144.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£120.59£20.098

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
887-2727
Mfr. Part No.:
6691
Brand:
SCOTT
Find similar products by selecting one or more attributes.
Select all

Brand

SCOTT

Form Factor

Roll

Product Type

Paper Hand Towels

Sheet Size

198 x 3500000 mm

Number of Sheets

1400

Series

Essential

Trade Name

Scott Essential (6691)

Number of Plies

1

Standards/Approvals

No

Better World Verification

EU Ecolabel, FSC Certified

Better World Product

Yes

Colour

White

RoHS Status: Exempt

Scott® Essential™ Rolled Hand Towels 6691 - Rolled Paper Towels - 6 x 350m White Paper Towel Rolls (2,100m total)


Elevate your washroom experience with trusted and familiar Scott® Essential™ washroom solutions, designed to help you support washroom hygiene standards in high frequency environments without compromising on quality and value. Scott® Essential™ rolled hand towels are designed for reliable hand hygiene in busy washroom environments that demand consistency and are the most efficient hand towels for reliable everyday hand drying. These rolled paper towels are the longest hand towels vs. competitor systems; offering 25% more hand drying before running out and 3.5x more than the average folded paper towel system for improved cost efficiency, helping you get more for your spend and reduce maintenance time. Our unique Airflex™ Technology results in faster absorbency for more hygienic hand drying, whilst also using less and creating less waste. The Scott® Essential™ paper towel roll is proudly stamp embossed with the Scott® brand for customer assurance to encourage washroom hygiene. Food contact and European Ecolabel certified, Scott® Essential™ rolled hand towels offer reliable performance and, thanks to our bio-based core plug, are plastic free, 100% recyclable and fully acceptable in paper recycling stream. Our new plug core will remove 30.5 tons of plastic waste annually from the environment. The Kimberly-Clark™ hand towels are compatible with the one-wipe-clean Aquarius™ rolled hand towel dispenser in white (code 7375) or black (code 7376), our most hygienic dispenser available. This dispenser is fully enclosed which ensures users will only ever touch the hand towel they are using when drying hands, and our touch free dispensers reduce the risk of cross contamination to further support hygiene standards. Efficiency is not compromised with Scott® Control™ white paper towel roll. The innovative never-run-out replacement roll feature in the compatible Kimberly-Clark™ hand towels dispensers allows you to place a replacement roll in the system before the original roll has finished, ensuring a smooth transition between rolls to minimise waste and ensure there are no gaps in your user's ability to maintain hygiene standards. The never-run-out 'stub roll' feature increases the capacity of this paper towel system by 8%. These hand towel rolls feature compression technology for increased sustainability through reduced storage and transportation. 6 x 350m = 8,400 sheets, white, 1 ply rolled hand towels (2,100m total)

features and benefits


• Each paper towel roll contains 350 metres of 1 ply rolled hand towels, equivalent to 1,400 sheets of paper hand towel

• These paper towels are the most efficient hand towels for reliable everyday hand drying to promote workplace hygiene and are 25% longer than the competitor roll towel equivalent

• This roll of paper towels is proudly stamp embossed with the Scott® brand for customer assurance and utilises Airflex™ Technology for faster absorbency and more hygienic drying

• Food contact and European Ecolabel certified, these rolled disposable hand towels are plastic free, 100% recyclable and fully acceptable in paper recycling streams, thanks to our bio-based core plug

• Compatible with the one-wipe-clean Aquarius™ rolled paper hand towel dispenser in white (7375) or black (7376), our most hygienic dispenser available

Applications


Offices; Gyms

Toilets - Long autonomy range; Restrooms and locker rooms

Related links