EPCOS B32674 Polypropylene Capacitor PP, 1.05 kV dc, 875 V dc, ±5%, 1μF
- RS Stock No.:
- 882-9402
- Mfr. Part No.:
- B32674D8105J000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 882-9402
- Mfr. Part No.:
- B32674D8105J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 1µF | |
| Voltage | 1.05 kV dc, 875 V dc | |
| Tolerance | ±5% | |
| Series | B32674 | |
| Lead Pitch | 27.5mm | |
| Length | 31.5mm | |
| Depth | 13.5mm | |
| Lead Length | 6mm | |
| Equivalent Series Resistance | 22.2mΩ | |
| Height | 23mm | |
| Dimensions | 31.5 x 13.5 x 23mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Dissipation Factor | ≤0.005 %@ 1kHz | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 1µF | ||
Voltage 1.05 kV dc, 875 V dc | ||
Tolerance ±5% | ||
Series B32674 | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Depth 13.5mm | ||
Lead Length 6mm | ||
Equivalent Series Resistance 22.2mΩ | ||
Height 23mm | ||
Dimensions 31.5 x 13.5 x 23mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Dissipation Factor ≤0.005 %@ 1kHz | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Power Series
MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
