Schurter, FMBC NEO 130A 520 V ac 50 → 60Hz, Chassis Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 870-3511
- Mfr. Part No.:
- FMBC-A91G-J312
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-3511
- Mfr. Part No.:
- FMBC-A91G-J312
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Maximum Current Rating | 130A | |
Maximum Voltage Rating | 520 V ac | |
Mounting Type | Chassis Mount | |
Termination Style | Screw | |
Number of Phases | 3 | |
Number of Stages | Two Stage | |
Series | FMBC NEO | |
Operating Frequency | 50 → 60Hz | |
Length | 330mm | |
Depth | 90mm | |
Capacitance | 3.3 μF, 9.9 μF | |
Height | 150mm | |
Inductance | 26 μH, 700 μH | |
Dimensions | 330 x 90 x 150 | |
Minimum Operating Temperature | -25°C | |
Leakage Current | > 33 mA | |
Maximum Operating Temperature | +100°C | |
Resistance | 600µΩ | |
Standards Met | UL 1283 | |
Power Loss | 30.5W | |
Select all | ||
---|---|---|
Brand Schurter | ||
Maximum Current Rating 130A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Two Stage | ||
Series FMBC NEO | ||
Operating Frequency 50 → 60Hz | ||
Length 330mm | ||
Depth 90mm | ||
Capacitance 3.3 μF, 9.9 μF | ||
Height 150mm | ||
Inductance 26 μH, 700 μH | ||
Dimensions 330 x 90 x 150 | ||
Minimum Operating Temperature -25°C | ||
Leakage Current > 33 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 600µΩ | ||
Standards Met UL 1283 | ||
Power Loss 30.5W | ||
- COO (Country of Origin):
- SK
FMBC Series
Schurter FMBC series 2-stage power line filter for 3-phase systems. The FMBC series is designed for use in industrial applications such as frequency converters, stepper motor drives and UPS-systems, to offer protection against interference voltage form the mains supply. The FMBC series features high symmetrical and asymmetrical attenuation and a wide frequency range offer of 10kHz up to 300MHz.
High attenuation
Screw clamp terminals for three phases and ground
Voltage rating 480 and 520 V ac for worldwide acceptance
Qualified for use in equipment according IEC/EN 60950
Screw clamp terminals for three phases and ground
Voltage rating 480 and 520 V ac for worldwide acceptance
Qualified for use in equipment according IEC/EN 60950