ZF DPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 868-1597
- Mfr. Part No.:
- WRG32F2FBBNN
- Brand:
- ZF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-1597
- Mfr. Part No.:
- WRG32F2FBBNN
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 30.48mm | |
| Panel Cut Out Height | 22.02mm | |
| Contact Current Rating | 16 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Legend Text | On (symbol); Off (symbol) | |
| Actuator Shape | Rectangular | |
| AC Voltage Rating | 125 V, 250 V | |
| Panel Cut Out Size | 22.02 x 30.48mm | |
| Mechanical Life | 50000Operations | |
| Case Material | Nylon 66 | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +65°C | |
| Operating Temperature Range | -20 → +65°C | |
| Contact Resistance | 20mΩ | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 30.48mm | ||
Panel Cut Out Height 22.02mm | ||
Contact Current Rating 16 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Legend Text On (symbol); Off (symbol) | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 125 V, 250 V | ||
Panel Cut Out Size 22.02 x 30.48mm | ||
Mechanical Life 50000Operations | ||
Case Material Nylon 66 | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +65°C | ||
Operating Temperature Range -20 → +65°C | ||
Contact Resistance 20mΩ | ||
- COO (Country of Origin):
- CN
WR Series Double Pole Power Rocker switch
From ZF, the WR series of double pole on-off rocker switches designed for panel mounting. With a choice of red or green illumination or standard non-illuminated black actuators, these rugged rocker switches are ideally suited to high current applications. Once a 30 x 22 mm cut-out is made these latching rockers easily snap-in to the panel and are retained securely with the self-locking ribs. The WR series of rocker switches are ideal for maintenance, repair and new prototype work.
Features and Benefits
• AC mains rated
• Nylon 66 moulded casing to UL 94V-2
• Durable silver alloy contacts for up to 16A switching
• Self-locking compensation ribs for tight fit
• 3 mm contact gap
• Connection via 6.3 x 0.8 mm quick connect tab terminals
• Option for I/O markings on actuator
• DPST switch configuration
• Splash-proof cover available separately
Applications
Rocker switches are one of the most frequently used electrical switches used in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:
• Automation control
• Power supplies
• Control panels
• Security equipment
• Heating and ventilation
• Heavy duty plant equipment
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Are there any other accessories available?
Yes, a clear splash-proof cover is available. See part number 706-4385
• Part number 440-6890 is a red illuminated switch with a plain actuator
• Part number 706-4341 is a green illuminated switch with a plain actuator
• Part number 706-4385 is a clear splash-proof cover
• Part number 868-1521 is a green illuminated switch with I/O marking
• Part number 868-1597 is a non-Illuminated switch with I/O marking
Features and Benefits
• AC mains rated
• Nylon 66 moulded casing to UL 94V-2
• Durable silver alloy contacts for up to 16A switching
• Self-locking compensation ribs for tight fit
• 3 mm contact gap
• Connection via 6.3 x 0.8 mm quick connect tab terminals
• Option for I/O markings on actuator
• DPST switch configuration
• Splash-proof cover available separately
Applications
Rocker switches are one of the most frequently used electrical switches used in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:
• Automation control
• Power supplies
• Control panels
• Security equipment
• Heating and ventilation
• Heavy duty plant equipment
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Are there any other accessories available?
Yes, a clear splash-proof cover is available. See part number 706-4385
• Part number 440-6890 is a red illuminated switch with a plain actuator
• Part number 706-4341 is a green illuminated switch with a plain actuator
• Part number 706-4385 is a clear splash-proof cover
• Part number 868-1521 is a green illuminated switch with I/O marking
• Part number 868-1597 is a non-Illuminated switch with I/O marking
