- RS Stock No.:
- 867-2962
- Mfr. Part No.:
- CRS1206-FX-1001ELF
- Brand:
- Bourns
3925 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 25)
£0.028
(exc. VAT)
£0.034
(inc. VAT)
Units | Per unit | Per Bag* |
25 + | £0.028 | £0.70 |
*price indicative |
- RS Stock No.:
- 867-2962
- Mfr. Part No.:
- CRS1206-FX-1001ELF
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
1206 Format High Power Anti-Surge Chip Resistor - CRS Series
Bourns CRS Series thick film resistors, designed to have a high power rating whilst retaining the capability to withstand high powered surges. The CRS series are available in tolerances of either 1% or 5% and TCR values of either 100ppm or 200ppm depending on the resistance value.
Applications for the CRS series include: High voltage applications; Consumer electronics; Telecommunications; Power supplies
Applications for the CRS series include: High voltage applications; Consumer electronics; Telecommunications; Power supplies
Key Features
High power rating - 0.5W
Anti-surge
Wide resistance range - 1R to 1M
Anti-surge
Wide resistance range - 1R to 1M
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±100ppm/°C |
Series | CRS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 867-2962
- Mfr. Part No.:
- CRS1206-FX-1001ELF
- Brand:
- Bourns
Related links
- Bourns 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W -...
- Bourns 100Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W -...
- Bourns 1MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W -...
- Bourns 1kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W -...
- Bourns 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...
- Bourns 33Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W -...
- Bourns 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Bourns 4.7kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W -...