Bantam Jackfield 2x48 Port Audio Patch Panel, 1U Rack Height
- RS Stock No.:
- 862-1642
- Mfr. Part No.:
- JFM231
- Brand:
- Mosses & Mitchell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-1642
- Mfr. Part No.:
- JFM231
- Brand:
- Mosses & Mitchell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mosses & Mitchell | |
| Type | Audio | |
| Number of Ports | 2x48 | |
| Rack Height | 1U | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Mosses & Mitchell | ||
Type Audio | ||
Number of Ports 2x48 | ||
Rack Height 1U | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
Moses & Mitchell Bantam Jackfields
Moses & Mitchell two-row jackfields with 4.4mm bantam type jacks per row in a 1U frame, both of these bantam jackfields have two blocks of 20/24 connectors and a centre divide. These Bantam jackfields feature an aluminium panel in straight grained and clear (silver) or black anodised and come complete with lacing bar and snap-on cover designation strips. Fitted with Mosses & Mitchell 5 point closed frame palladium contact jacks, with either brass or nickel plated sleeve ring.
Note
Moses & Mitchell Audio and Video Patch Panels