RS PRO Grey Aluminium Strut Profile 80 x 80 mm 8 mm Groove, 3 m Length, Series Profile 8
- RS Stock No.:
- 850-8509
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£261.37
(exc. VAT)
£313.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
- Plus 9 unit(s) shipping from 27 April 2026
- Plus 8 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £261.37 |
| 5 - 9 | £256.14 |
| 10 - 24 | £250.91 |
| 25 + | £245.67 |
*price indicative
- RS Stock No.:
- 850-8509
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Strut | |
| Strut Profile | 80 x 80 mm | |
| Structural Element Type | Strut Profile | |
| Length | 3m | |
| Groove Size | 8mm | |
| Number of Grooves | 8 | |
| Material | Aluminium | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Series | Profile 8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Strut | ||
Strut Profile 80 x 80 mm | ||
Structural Element Type Strut Profile | ||
Length 3m | ||
Groove Size 8mm | ||
Number of Grooves 8 | ||
Material Aluminium | ||
Colour Grey | ||
Standards/Approvals No | ||
Series Profile 8 | ||
RS PRO Profile 8 - 80 x 80mm Light, Aluminium Alloy Strut
RS Pro Structural System 80mm x 80mm Profile 8 element, available in 2m (850-8505) and 3m (850-8509) lengths, compatible with Item Profile 8 range.
RS PRO Structural System Profiles, compatible with Item Profile 5, Profile 6 and Profile 8, are suitable for general workplace furniture system construction, offering strong, light-weight, easily interchangeable elements in a variety of profile types.
The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as work benches, guarding enclosures, general enclosures, and other workplace fixtures. They are easy to construct and adapt to almost any application
RS PRO Structural System Profiles are manufactured from extruded anodised aluminium and are available in various lengths. This range includes the following Aluminium Alloy Struts:
850-8505 - 8mm Groove, 2000mm Length, Series Profile 8
850-8509 - 8mm Groove, 3000mm Length, Series Profile 8
RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your own frames and complete structural systems using our own quality brand RS PRO. We also have a wide range of connecting components in various materials, colours and sizes of components for construction.
Features and Benefits:
• Light-weight aluminium alloy
• Suitable for cut to length applications
• Multiple profile sizes for a range of applications
• Compatible with support and connector accessories
• Groove size: 8mm
• Number of grooves: 8
• Structural element type: Strut profile
What are the types of connecting components?
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. Connecting components are usually made from steel, iron and aluminium for superior strength and a heavier torque. They are easy to use and can be taken apart if you need to disassemble your project later on. They include:
· T-nuts and T-bolts are used to fasten components to profiles
· Joint and angle brackets and corner cubes can be used to make a strong connection
What accessories are compatible for groove size 8?
End caps - 767-5601, 767-5604, 767-5608
T-Slot Nut – 767-5645, 767-5642, 767-5654, 767-5667, 767-5648, 767-5651, 767-5658, 767-5660, 767-5664, 767-5673, 767-5636
Connector Bracket and Joint – 767-5695, 767-5718, 767-5737, 767-5715, 767-5761, 767-5692, 767-5721, 767-5709, 767-5702
Screws – 767-5822, 767-5686, 767-5689
Cube Connector – 767-5711
Universal Connector – 767-5730, 767-5676
T-Matic Connector – 767-5686, 767-5682
Screw connector – 767-5689
Connection Angle – 767-5695, 767-5698
Floor Bracket – 767-5727
Roller – 767-5743
Note
Please note the groove size of the product before ordering any connector accessories such as T-slot nuts.
Related links
- RS PRO Grey Aluminium Strut Profile 80 x 80 mm 8 mm Groove Series Profile 8
- RS PRO Silver Aluminium Strut Profile 80 x 16 mm 8 mm Groove Series Profile 8
- RS PRO Silver Aluminium Strut Profile 40 x 80 mm 8 mm Groove Series Profile 8
- RS PRO Silver Aluminium Strut Profile 40 x 80 mm 8 mm Groove Series Profile 8
- Bosch Rexroth Silver Aluminium Strut Profile 80 x 80 mm 10 mm Groove Series MGE 13.2
- RS PRO Grey Aluminium Frame Profile 40 x 40 mm 8 mm Groove Series Profile 8/5
- RS PRO Silver Aluminium Strut Profile 40 x 16 mm 8 mm Groove Series Profile 8
- RS PRO Silver Aluminium Strut Profile 40 x 40 mm 8 mm Groove Series Profile 8
