Nichicon 10000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UVZ1V103MRD
- RS Stock No.:
- 845-4818
- Mfr. Part No.:
- UVZ1V103MRD
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.47
(exc. VAT)
£5.36
(inc. VAT)
- RS Stock No.:
- 845-4818
- Mfr. Part No.:
- UVZ1V103MRD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 10000µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 50mm | |
| Height | 50mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 10mm | |
| Series | VZ | |
| Leakage Current | 10500 μA | |
| Ripple Current | 2.65A | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 10000µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 10mm | ||
Series VZ | ||
Leakage Current 10500 μA | ||
Ripple Current 2.65A | ||
Tolerance ±20% | ||
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current

