- RS Stock No.:
- 845-4749
- Mfr. Part No.:
- UVZ1H103MRD
- Brand:
- Nichicon
6 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£4.47
(exc. VAT)
£5.36
(inc. VAT)
Units | Per unit |
1 - 9 | £4.47 |
10 - 24 | £4.01 |
25 - 49 | £3.83 |
50 - 139 | £3.63 |
140 + | £3.03 |
- RS Stock No.:
- 845-4749
- Mfr. Part No.:
- UVZ1H103MRD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -55°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 12.5mm |
Tolerance | ±20% |
Series | VZ |
Ripple Current | 2.85A |
Leakage Current | 150000 μA |
Related links
- Nichicon 10000μF Electrolytic Aluminium Electrolytic Capacitor 50V...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 50V dc Through...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In...
- CHEMI-CON 10000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Wurth Elektronik 10000μF Aluminium Electrolytic Capacitor 16V dc...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Vishay 10000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In -...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 400V dc, Screw...