Wurth Elektronik 680μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 839-2114
- Mfr. Part No.:
- 870025174008
- Brand:
- Wurth Elektronik
Subtotal (1 pack of 5 units)*
£3.34
(exc. VAT)
£4.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 115 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.668 | £3.34 |
*price indicative
- RS Stock No.:
- 839-2114
- Mfr. Part No.:
- 870025174008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 680µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 10mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 8mm | |
| Dimensions | 8 (Dia) x 8mm | |
| Series | WCAP-PTG5 | |
| Lifetime | 2000h | |
| Leakage Current | 428 μA | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Ripple Current | 5.1A | |
Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 680µF | ||
Dielectric Material Family Aluminium | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 10mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 8mm | ||
Dimensions 8 (Dia) x 8mm | ||
Series WCAP-PTG5 | ||
Lifetime 2000h | ||
Leakage Current 428 μA | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Ripple Current 5.1A | ||
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
Low ESR at high frequency range
High permissible ripple current
Load life of 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
High permissible ripple current
Load life of 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 680μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 820μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 470μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.5mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.2mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 560μF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 270μF Surface Mount Polymer Capacitor, 6.3V dc
