Renesas Electronics, 32bit V850ES, V850 Microcontroller, 32MHz, 1.024 MB Flash, 144-Pin LQFP
- RS Stock No.:
- 828-4017
- Mfr. Part No.:
- UPD70F3358GJ(A)-UEN-A
- Brand:
- Renesas Electronics
- RS Stock No.:
- 828-4017
- Mfr. Part No.:
- UPD70F3358GJ(A)-UEN-A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | V850 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | V850ES | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 60 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 6 | |
| Number of I2C Channels | 3 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 4 | |
| Typical Operating Supply Voltage | 2.85 → 3.6 V | |
| Number of CAN Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.4mm | |
| Instruction Set Architecture | RISC | |
| Number of Ethernet Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 20mm | |
| Program Memory Type | Flash | |
| Length | 20mm | |
| Dimensions | 20 x 20 x 1.4mm | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 4 | |
| Number of PCI Channels | 0 | |
| ADCs | 1 (16 x 10 bit) | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name V850 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core V850ES | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 32MHz | ||
RAM Size 60 kB | ||
USB Channels 0 | ||
Number of SPI Channels 6 | ||
Number of I2C Channels 3 | ||
Number of USART Channels 0 | ||
Number of UART Channels 4 | ||
Typical Operating Supply Voltage 2.85 → 3.6 V | ||
Number of CAN Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Height 1.4mm | ||
Instruction Set Architecture RISC | ||
Number of Ethernet Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Width 20mm | ||
Program Memory Type Flash | ||
Length 20mm | ||
Dimensions 20 x 20 x 1.4mm | ||
Number of ADC Units 1 | ||
Number of LIN Channels 4 | ||
Number of PCI Channels 0 | ||
ADCs 1 (16 x 10 bit) | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
V850ES/SJ3 Family 32-Bit Microcontrollers
Flash memory error correction
84 x GPIO
CRC generator
DMA controller
CAN bus interface
Automotive IEBus™ interface
I²C bus interface
12-channel 10-bit ADC
2-channel 8-bit DAC
Power save modes: Halt, Idle1, Idle2, Sub-Idle, Sub-Clock, Stop
Operating temperature range: -40 to +85°C
All parts with suffix (A) are qualified to AEC-Q100 standard
Applications: Automotive infotainment
RS Product Codes
828-4001 UPD70F3355GJ(A)-GAE-AX 512KB Flash, 40KB RAM
828-4010 UPD70F3357GJ(A)-GAE-AX 768KB Flash, 60KB RAM
828-4013 UPD70F3357GJ(A)-UEN-A 768KB Flash, 60KB RAM
828-4017 UPD70F3358GJ(A)-UEN-A 1024KB Flash, 60KB RAM
828-4029 UPD70F3367GJ(A)-GAE-AX 768KB Flash, 60KB RAM
