RS PRO 4-Pin LED Cluster Light, Warm White, 230 V ac
- RS Stock No.:
- 828-2168
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 828-2168
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | 4-Pin | |
| Wattage | 13 W | |
| Voltage Rating | 230 V ac | |
| Life Hours | 50000h | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base 4-Pin | ||
Wattage 13 W | ||
Voltage Rating 230 V ac | ||
Life Hours 50000h | ||
- COO (Country of Origin):
- GB
2D LED Emergency Lamp Kit with Microwave Presence and Lux Detection
These 2D style LED lamp kits provide all the benefits of a lamp with microwave presence detection and lux level detection combined with a non-maintained emergency capability.

