8888 Straight Male G Keyed Circular to Male G Keyed Circular Sensor Actuator Cable
- RS Stock No.:
- 827-4530
- Mfr. Part No.:
- UKS.00304FGGFGG002
- Brand:
- Lemo
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£91.59
(exc. VAT)
£109.91
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £91.59 |
| 5 - 24 | £84.26 |
| 25 - 49 | £77.85 |
| 50 + | £68.69 |
*price indicative
- RS Stock No.:
- 827-4530
- Mfr. Part No.:
- UKS.00304FGGFGG002
- Brand:
- Lemo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lemo | |
| Series | 00 B | |
| Connector 1 | G Keyed Circular | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Connector 2 | G Keyed Circular | |
| Connector 1 Housing Gender | Male | |
| American Wire Gauge | 28 AWG | |
| Standards Met | DEF-STAN 61-12 | |
Select all | ||
|---|---|---|
Brand Lemo | ||
Series 00 B | ||
Connector 1 G Keyed Circular | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 2 Housing Gender Male | ||
Connector 2 G Keyed Circular | ||
Connector 1 Housing Gender Male | ||
American Wire Gauge 28 AWG | ||
Standards Met DEF-STAN 61-12 | ||
- COO (Country of Origin):
- GB
LEMO 00 Series Connector Standard Cable Assembly
From Lemo, this G keyed connector cable assembly has Lemo standard chrome plated finish. This 00 series patch-cord features male contact plug connectors with black strain relief on each end of the cable, and is suitable for connection between electronic equipment applications. This G-keyed connector assebly is not suitable for external applications, and is designed primarily for MOD use.
The 00 series cable is DEF-STAN 61-12, which is resistant to fuels and mineral based fluids- however these cables should not be used for power distribution.
The 00 series cable is DEF-STAN 61-12, which is resistant to fuels and mineral based fluids- however these cables should not be used for power distribution.
Features and Benefits:
IP50 rated
Temperature range -55 to +250 °C
5000 mating cycles
2 Metres in length
IP50 rated
Temperature range -55 to +250 °C
5000 mating cycles
2 Metres in length
Standards
IEC 60512-4 (test 6d,6c) IEC 60512-6 (test 11f), IEC 60529, IEC 60068-1, IEC 60169-1-3
Approvals
UL, RoHS
00 Series Metal
Related links
- Siemens Straight Male 7/8 in Circular to Female 7/8 in Circular Sensor Actuator Cable, 2m
- Siemens Straight Male 7/8 in Circular to Female 7/8 in Circular Sensor Actuator Cable, 15m
- Siemens Straight Male 7/8 in Circular to Female 7/8 in Circular Sensor Actuator Cable, 5m
- Siemens Straight Male 7/8 in Circular to Female 7/8 in Circular Sensor Actuator Cable, 10m
- Siemens Straight Male 7/8 in Circular to Female 7/8 in Circular Sensor Actuator Cable, 1m
- Siemens Straight Male 7/8 in Circular to Female 7/8 in Circular Sensor Actuator Cable, 3m
- Siemens Straight Male 7/8 in Circular to Female 7/8 in Circular Sensor Actuator Cable, 500mm
- Siemens Straight Male 7/8 in Circular to Female 7/8 in Circular Sensor Actuator Cable, 1.5m

