Lemo Cable assembly

Image representative of range

RS Stock No.:
827-4521
Mfr. Part No.:
UKS.00302FGGFGG002
Brand:
Lemo
Find similar products by selecting one or more attributes.
Select all

Brand

Lemo

Series

00 B

Standards Met

DEF-STAN 61-12

COO (Country of Origin):
GB

LEMO 00 Series Connector Standard Cable Assembly


From Lemo, this G keyed connector cable assembly has Lemo standard chrome plated finish. This 00 series patch-cord features male contact plug connectors with black strain relief on each end of the cable, and is suitable for connection between electronic equipment applications. This G-keyed connector assebly is not suitable for external applications, and is designed primarily for MOD use.

The 00 series cable is DEF-STAN 61-12, which is resistant to fuels and mineral based fluids- however these cables should not be used for power distribution.

Features and Benefits:
• IP50 rated
• Temperature range -55 to +250 °C
• 5000 mating cycles
• 2 Metres in length

Available in this range:
• Stock No. 827-4521 is a 2W Plug to 2W Plug assembly, 2 Metres
• Stock No. 827-4530 is a 4W Plug to 4W Plug assembly, 2 Metres

Standards

IEC 60512-4 (test 6d,6c) IEC 60512-6 (test 11f), IEC 60529, IEC 60068-1, IEC 60169-1-3

Approvals

UL, RoHS


00 Series Metal

Related links