NXP ARM Cortex M4, Kinetis W Microcontroller, 50MHz, 512 kB Flash, 56-Pin LGA
- RS Stock No.:
- 826-3505
- Mfr. Part No.:
- MKW21D512VHA5
- Brand:
- NXP
- RS Stock No.:
- 826-3505
- Mfr. Part No.:
- MKW21D512VHA5
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | Kinetis W | |
| Package Type | LGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 56 | |
| Device Core | ARM Cortex M4 | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 3 | |
| Number of I2C Channels | 2 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | ARM | |
| Height | 0.98mm | |
| Number of LIN Channels | 0 | |
| Maximum Operating Temperature | +105 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1(16 bit) | |
| Length | 8mm | |
| Number of ADC Units | 1 | |
| Width | 8mm | |
| Dimensions | 8 x 8 x 0.98mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name Kinetis W | ||
Package Type LGA | ||
Mounting Type Surface Mount | ||
Pin Count 56 | ||
Device Core ARM Cortex M4 | ||
Program Memory Size 512 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 64 kB | ||
USB Channels 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of CAN Channels 0 | ||
Number of UART Channels 3 | ||
Number of I2C Channels 2 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture ARM | ||
Height 0.98mm | ||
Number of LIN Channels 0 | ||
Maximum Operating Temperature +105 °C | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1(16 bit) | ||
Length 8mm | ||
Number of ADC Units 1 | ||
Width 8mm | ||
Dimensions 8 x 8 x 0.98mm | ||
Related links
- NXP ARM Cortex M4 50MHz 56-Pin LGA
- NXP ARM Cortex M4 100MHz 80-Pin LQFP
- NXP Kinetis K1x Microcontroller 160 kB Flash, 64-Pin MAPBGA
- NXP Kinetis K2x Microcontroller 160 kB Flash, 48-Pin LQFP
- NXP Kinetis W Microcontroller 128 kB Flash, 60-Pin LGA
- NXP MKW21D256VHA5 ARM Cortex M4 Microcontroller 256kB FLASH, 56-Pin LGA
- Renesas Electronics RX200 Microcontroller 512 kB Flash, 100-Pin LFQFP
- NXP Kinetis K4x Microcontroller 288 kB Flash, 80-Pin LQFP
