Hirose GT17H Series Crimp Contact, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-4952
Mfr. Part No.:
GT17H-4S-5CF
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

GT17H

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
JP

Hirose GT17 Series 4 Way, Single Row, Right Angle Automotive Cable Connector Components


A range of components that connect together to form a GT17 series 4 way single row right angle automotive cable connector. For a complete 4 way automotive cable connector a housing, colour coded insulator, outer terminal, retainer and centre terminal need to be purchased separately.
Stock number 824-4961 is a dark grey PBT housing
Stock number 824-4958 is a light grey PBT insulator with standard keying (see datasheet for details)
Stock number 824-4952 is an outer terminal made from copper alloy with a tin plating
Stock number 824-4964 is a retainer made from dark grey PBT
This GT17 4 way right angle automotive cable connector will mate with GT17 PCB header connector (stock number 823-9773) when used with the standard keyed insulator (824-4958)


Hirose GT17 Series Multi-Contact Automative Connectors for USB Applications


GT17 series high speed transmission multi-contact connectors for high frequency applications especially suited for automotive USB in-car communications and multi-media systems. These GT17 automotive USB style connectors have a shielded surface construction, use crimp technology and have contact retention features including colour coding, polarization and audible latches. Available as intermating PCB headers and cable mount connectors with 4, 6, 8 or 10 way contact configurations.