Hirose GT17 Series Straight Through Hole PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-9773
Mfr. Part No.:
GT17H-4P-2DSA
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

GT17

Pitch

2.0mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
JP

Hirose GT17 Series 4 Way, Single Row Automotive PCB Header Connector


4 way, single row, PCB straight mount automotive header connector with a light grey PBT housing, tin plated brass centre terminal and tin plated copper alloy outer terminal.
This 4 way single row automotive PCB header mates with 4 way single row, right angle and straight cable mount automotive connector assemblies (stock numbers 824-4961 and 824-4977) where an insulator with standard keying (stock number 824-4958) is used


Hirose GT17 Series Multi-Contact Automative Connectors for USB Applications


GT17 series high speed transmission multi-contact connectors for high frequency applications especially suited for automotive USB in-car communications and multi-media systems. These GT17 automotive USB style connectors have a shielded surface construction, use crimp technology and have contact retention features including colour coding, polarization and audible latches. Available as intermating PCB headers and cable mount connectors with 4, 6, 8 or 10 way contact configurations.